


DA14581DEVKT-B | |
|---|---|
DigiKey Part Number | 1564-1009-ND |
Manufacturer | |
Manufacturer Product Number | DA14581DEVKT-B |
Description | BASIC DEV KIT FOR DA14581 |
Customer Reference | |
Detailed Description | DA14581 SmartBond™ Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | DA14581 | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

