
CRD5AS-12B#B00 | |
|---|---|
DigiKey Part Number | CRD5AS-12B#B00-ND |
Manufacturer | |
Manufacturer Product Number | CRD5AS-12B#B00 |
Description | SCR 600V 7.8A MP-3A |
Customer Reference | |
Detailed Description | SCR 600 V 7.8 A Sensitive Gate Surface Mount MP-3A |
Datasheet | Datasheet |
EDA/CAD Models | CRD5AS-12B#B00 Models |
Category | Current - Hold (Ih) (Max) 3 mA |
Manufacturer Renesas Electronics Corporation | Current - Off State (Max) 2 mA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 90A @ 60Hz |
Part Status Discontinued at DigiKey | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 100 µA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.8 V | Supplier Device Package MP-3A |
Current - On State (It (AV)) (Max) 5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 7.8 A |