CDP68HC68T1M296 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: €12.59714
Datasheet
Real Time Clock (RTC) IC Clock/Calendar 32B SPI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDP68HC68T1M296

DigiKey Part Number
CDP68HC68T1M296-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDP68HC68T1M296
Description
IC RTC CLK/CALENDAR SPI 16SOIC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 32B SPI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDP68HC68T1M296 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, Watchdog Timer
Memory Size
32B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
3V ~ 6V
Voltage - Supply, Battery
2.2V ~ 6V
Current - Timekeeping (Max)
20µA ~ 500µA @ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types