
AT45DB161E-SHD-T | |
|---|---|
DigiKey Part Number | 1265-1035-2-ND - Tape & Reel (TR) 1265-1035-1-ND - Cut Tape (CT) 1265-1035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB161E-SHD-T |
Description | IC FLASH 16MBIT SPI 85MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB161E-SHD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.68000 | €2.68 |
| 10 | €2.50300 | €25.03 |
| 25 | €2.43120 | €60.78 |
| 50 | €2.37600 | €118.80 |
| 100 | €2.32070 | €232.07 |
| 250 | €2.24776 | €561.94 |
| 500 | €2.19292 | €1,096.46 |
| 1,000 | €2.13861 | €2,138.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €2.08500 | €4,170.00 |
| 4,000 | €2.03224 | €8,128.96 |
| Unit Price without VAT: | €2.68000 |
|---|---|
| Unit Price with VAT: | €3.26960 |
