
AT25XE041B-MHNHR-T | |
|---|---|
DigiKey Part Number | 1265-1167-2-ND - Tape & Reel (TR) 1265-1167-1-ND - Cut Tape (CT) 1265-1167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE041B-MHNHR-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE041B-MHNHR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 2.75ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 10 | €1.71900 | €17.19 |
| 25 | €1.67040 | €41.76 |
| 50 | €1.63340 | €81.67 |
| 100 | €1.59610 | €159.61 |
| 250 | €1.54656 | €386.64 |
| 500 | €1.50928 | €754.64 |
| 1,000 | €1.47225 | €1,472.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | €1.37864 | €8,271.84 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.24480 |