
9QXL2001CNHGK8 | |
|---|---|
DigiKey Part Number | 800-9QXL2001CNHGK8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9QXL2001CNHGK8 |
Description | IC DISTRIBUTION PCIE 80-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 400MHz 1 Output 80-GQFN (6x6) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:20 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 2.97V ~ 3.63V |
PLL Yes | Operating Temperature -40°C ~ 105°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input HCSL | Package / Case 80-VFQFN Dual Rows, Exposed Pad |
Output HCSL | Supplier Device Package 80-GQFN (6x6) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €2.83493 | €11,339.72 |
| Unit Price without VAT: | €2.83493 |
|---|---|
| Unit Price with VAT: | €3.45861 |
