PCI Express (PCIe) IC 320MHz 1 Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

874003AGI-02LF

DigiKey Part Number
800-2078-ND
Manufacturer
Manufacturer Product Number
874003AGI-02LF
Description
IC DISTRIBUTION PCIE 20-TSSOP
Customer Reference
Detailed Description
PCI Express (PCIe) Fanout Buffer (Distribution), Jitter Attenuator IC 320MHz 1 Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output
LVDS
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
Yes/Yes
Frequency - Max
320MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types