
853S012AKILFT | |
|---|---|
DigiKey Part Number | 800-853S012AKILFTTR-ND - Tape & Reel (TR) 800-853S012AKILFTCT-ND - Cut Tape (CT) 800-853S012AKILFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 853S012AKILFT |
Description | IC CLK MULTIPLX 12:1 32VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplexer, Data IC 12:1 3.2 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer, Data | |
Number of Circuits | 1 | |
Ratio - Input:Output | 12:1 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL, SSTL | |
Output | LVPECL | |
Frequency - Max | 3.2 GHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.30000 | €15.30 |
| 10 | €11.82200 | €118.22 |
| 25 | €10.97920 | €274.48 |
| 100 | €10.06480 | €1,006.48 |
| 250 | €9.63836 | €2,409.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €8.93887 | €22,347.17 |
| Unit Price without VAT: | €15.30000 |
|---|---|
| Unit Price with VAT: | €18.66600 |
