8536CGI-33LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €3.47000
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:6 266 MHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8536CGI-33LF

DigiKey Part Number
800-1962-5-ND
Manufacturer
Manufacturer Product Number
8536CGI-33LF
Description
IC CLK BUFFER 2:6 266MHZ 20TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:6 266 MHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:6
Differential - Input:Output
No/Yes
Input
LVCMOS, LVTTL, Crystal
Output
LVCMOS, LVPECL
Frequency - Max
266 MHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types