
557M-01LF | |
|---|---|
DigiKey Part Number | 800-1070-5-ND |
Manufacturer | |
Manufacturer Product Number | 557M-01LF |
Description | IC CLK/FREQUENCY GEN PCIE 8-SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator IC 100MHz 1 Output 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.01000 | €4.01 |
| 10 | €2.92900 | €29.29 |
| 97 | €2.39722 | €232.53 |
| 194 | €2.29392 | €445.02 |
| 291 | €2.24244 | €652.55 |
| 582 | €2.16723 | €1,261.33 |
| 1,067 | €2.11271 | €2,254.26 |
| 2,522 | €2.04989 | €5,169.82 |
| Unit Price without VAT: | €4.01000 |
|---|---|
| Unit Price with VAT: | €4.89220 |