49FCT3805EQGI8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: €2.65000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 200
Unit Price: €1.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,220
Unit Price: €1.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 658
Unit Price: €0.98000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,908
Unit Price: €1.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 55
Unit Price: €1.05000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,063
Unit Price: €1.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.54582
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €1.01000
Datasheet
49FCT3805EQGI8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49FCT3805EQGI8

DigiKey Part Number
49FCT3805EQGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
49FCT3805EQGI8
Description
IC CLK BUFFER 1:5 166MHZ 20SSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 166 MHz 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Input
CMOS, LVTTL
Output
CMOS, LVTTL
Frequency - Max
166 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types