
3DK38086R | |
|---|---|
DigiKey Part Number | 3DK38086R-ND |
Manufacturer | |
Manufacturer Product Number | 3DK38086R |
Description | H8/38086R EVAL BRD |
Customer Reference | |
Detailed Description | H8/38086R H8 H8/300H MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | H8/300H | |
Platform | - | |
Utilized IC / Part | H8/38086R | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
