
NT24K-11GXE3-SC-10-POE | |
|---|---|
DigiKey Part Number | NT24K-11GXE3-SC-10-POE-ND |
Manufacturer | |
Manufacturer Product Number | NT24K-11GXE3-SC-10-POE |
Description | NETWORK SWITCH-MANAGED 11 PORT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 11 Ports |
Datasheet | Datasheet |
Category | Copper Type 10/100/1000 |
Manufacturer Red Lion Controls | Fiber Ports 3 |
Series | Fiber Type 100BASE-FX (Singlemode) |
Packaging Bulk | PoE Ports 8 |
Part Status Active | Connector Type RJ45, SC |
Type Switch - Managed | Voltage - Input 22 ~ 49VDC |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 11 | Operating Temperature -40°C ~ 85°C |
Copper Ports 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4,092.29000 | €4,092.29 |
| Unit Price without VAT: | €4,092.29000 |
|---|---|
| Unit Price with VAT: | €4,992.59380 |