Image for 7012FXE2-ST-40-HV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7012FXE2-ST-40-HV

DigiKey Part Number
7012FXE2-ST-40-HV-ND
Manufacturer
Manufacturer Product Number
7012FXE2-ST-40-HV
Description
NETWORK SWITCH-UNMANAGED 12 PORT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 12 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Ports
2
Manufacturer
Red Lion Controls
Fiber Type
100BASE-FX (Singlemode)
Series
SFP/XFP Ports
2
Packaging
Bulk
SFP/XFP Type
SFP, Gigabit
Part Status
Active
Connector Type
RJ45, ST, SFP
Type
Switch - Unmanaged
Voltage - Input
43 ~ 300VDC
Configuration
Fixed + SFP
Mounting Type
DIN Rail
Number of Ports
12
Operating Temperature
-40°C ~ 70°C
Copper Ports
8
Base Product Number
Copper Type
10/100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2,835.28000€2,835.28
Manufacturers Standard Package
Unit Price without VAT:€2,835.28000
Unit Price with VAT:€3,459.04160