
1003GX2-LX-40 | |
|---|---|
DigiKey Part Number | 1003GX2-LX-40-ND |
Manufacturer | |
Manufacturer Product Number | 1003GX2-LX-40 |
Description | 1003GX2-LX-40 GB SWITCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100/1000 2 (SFP) SFP/XFP Ports SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | Up to 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 (SFP) | |
Features | - | |
Distance | Varies | |
MTU | - | |
Voltage - Input | 10 ~ 30VDC | |
Connector Type | RJ45, SFP | |
Mounting Type | DIN Rail | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,672.30000 | €2,672.30 |
| Unit Price without VAT: | €2,672.30000 |
|---|---|
| Unit Price with VAT: | €3,260.20600 |