
100-POE-SPL-24 | |
|---|---|
DigiKey Part Number | 100-POE-SPL-24-ND |
Manufacturer | |
Manufacturer Product Number | 100-POE-SPL-24 |
Description | POE SPLITTER, 24 VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24V Power Over Ethernet (POE) 1 Port Splitter Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | 46 ~ 54V | |
Number of Ports | 1 | |
Voltage - Output | 24V | |
Current - Output | 320 mA | |
Power (Watts) - Per Port | 15.4W | |
Compliance | IEEE802.3af | |
Data Rate | - | |
Features | - | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 3.61" L x 1.00" W x 4.00" H (91.7mm x 0.4mm x 101.6mm) | |
Approval Agency | CE, cUL, UL | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data), Terminal Block (Power) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €272.34000 | €272.34 |
| 10 | €241.52500 | €2,415.25 |
| 25 | €230.88400 | €5,772.10 |
| Unit Price without VAT: | €272.34000 |
|---|---|
| Unit Price with VAT: | €332.25480 |