Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPP20-2412DW

DigiKey Part Number
945-1286-ND
Manufacturer
Manufacturer Product Number
RPP20-2412DW
Description
DC DC CONVERTER +/-12V 20W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RPP20-2412DW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
833mA, 833mA
Power (Watts)
20 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-45°C ~ 97°C
Efficiency
89.4%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.60" L x 1.00" W x 0.46" H (40.6mm x 25.4mm x 11.7mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€123.81000€123.81
5€118.00400€590.02
10€116.08500€1,160.85
25€113.59160€2,839.79
50€111.73920€5,586.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€123.81000
Unit Price with VAT:€151.04820