
RCD-24-0.60/PL/B | |
|---|---|
DigiKey Part Number | 945-1814-5-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-0.60/PL/B |
Description | LED DRIVER CC BUCK 2-35V 600MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-24-0.60/PL/B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 35V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 21 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Size / Dimension | 1.22" L x 0.45" W x 0.26" H (31.0mm x 11.4mm x 6.6mm) | |
Approval Agency | EN | |
Weight | 0.004 lb (1.81 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.14000 | €14.14 |
| 5 | €12.92200 | €64.61 |
| 10 | €12.43000 | €124.30 |
| 25 | €11.80720 | €295.18 |
| 50 | €11.35660 | €567.83 |
| 100 | €10.92290 | €1,092.29 |
| 250 | €10.37436 | €2,593.59 |
| 500 | €9.97734 | €4,988.67 |
| Unit Price without VAT: | €14.14000 |
|---|---|
| Unit Price with VAT: | €17.25080 |