
AN7002Q-DB-5340-M-P | |
|---|---|
DigiKey Part Number | 3271-AN7002Q-DB-5340-M-P-ND |
Manufacturer | |
Manufacturer Product Number | AN7002Q-DB-5340-M-P |
Description | WiFi+BLE+NOR Flash Nordic EVK |
Customer Reference | |
Detailed Description | AN7002Q, MDBT53, nRF5340, nRF7002 * 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), ANT+, Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raytac | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | AN7002Q, MDBT53, nRF5340, nRF7002 | |
Note | - | |
RF Type | 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), ANT+, Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.92000 | €18.92 |
| Unit Price without VAT: | €18.92000 |
|---|---|
| Unit Price with VAT: | €23.08240 |
