942.5MHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.1dB 35MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-942.500-35000-1109-TR-NS4

DigiKey Part Number
2151-RSF-942.500-35000-1109-TR-NS4TR-ND - Tape & Reel (TR)
2151-RSF-942.500-35000-1109-TR-NS4CT-ND - Cut Tape (CT)
2151-RSF-942.500-35000-1109-TR-NS4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-942.500-35000-1109-TR-NS4
Description
FILTER SAW 942.5MHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
942.5MHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.1dB 35MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
35MHz
Manufacturer
Raltron Electronics
Insertion Loss
2.1dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5-SMD, No Lead
Part Status
Active
Height (Max)
0.021" (0.55mm)
Frequency - Center
942.5MHz
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSF-942.500-35000-1109-TR-NS5Raltron Electronics32151-RSF-942.500-35000-1109-TR-NS5CT-ND€1.10000Parametric Equivalent
ABSTS5A2-1F6M01BMAbracon LLC2,414535-ABSTS5A2-1F6M01BMCT-ND€0.56000Parametric Equivalent
F5QA942M5M2AW-JTaiyo Yuden3,273587-5652-1-ND€0.29000Parametric Equivalent
TA1839DTST2314606-TA1839DCT-ND€12.22000Parametric Equivalent
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.10000€1.10
10€0.81200€8.12
25€0.79360€19.84
50€0.77520€38.76
100€0.70130€70.13
250€0.68284€170.71
500€0.59058€295.29
1,000€0.55367€553.67
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.15399€461.97
6,000€0.14486€869.16
9,000€0.13976€1,257.84
15,000€0.13360€2,004.00
21,000€0.12969€2,723.49
30,000€0.12567€3,770.10
Manufacturers Standard Package
Unit Price without VAT:€1.10000
Unit Price with VAT:€1.34200