100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL5032-100.000-2.5-25-X-T-TR

DigiKey Part Number
2151-CL5032-100.000-2.5-25-X-T-TR-ND - Tape & Reel (TR)
2151-CL5032-100.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT)
2151-CL5032-100.000-2.5-25-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL5032-100.000-2.5-25-X-T-TR
Description
XTAL OSC XO 100MHZ 2.5V LVDS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.70000€4.70
10€4.08500€40.85
25€3.86360€96.59
50€3.70400€185.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€3.41040€341.04
200€3.26955€653.91
300€3.18997€956.99
500€3.09250€1,546.25
700€3.02996€2,120.97
1,000€2.96509€2,965.09
Manufacturers Standard Package
Unit Price without VAT:€4.70000
Unit Price with VAT:€5.73400