
1.30.243.001/0300 | |
|---|---|
DigiKey Part Number | 1715-1.30.243.001/0300-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.243.001/0300 |
Description | CONFIG SWITCH BODY E-STOP ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22QR | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €31.05200 | €310.52 |
| Unit Price without VAT: | €31.05200 |
|---|---|
| Unit Price with VAT: | €37.88344 |