



1.10.011.001/0331 | |
|---|---|
DigiKey Part Number | 1715-1683-ND |
Manufacturer | |
Manufacturer Product Number | 1.10.011.001/0331 |
Description | SWITCH PUSH SPST-NO 100MA 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 35 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Connector | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €74.34000 | €74.34 |
| 10 | €64.10900 | €641.09 |
| 30 | €59.71867 | €1,791.56 |
| 50 | €57.77680 | €2,888.84 |
| 100 | €55.23860 | €5,523.86 |
| Unit Price without VAT: | €74.34000 |
|---|---|
| Unit Price with VAT: | €90.69480 |

