
8381-1032-A-24 | |
|---|---|
DigiKey Part Number | 1772-1151-ND |
Manufacturer | |
Manufacturer Product Number | 8381-1032-A-24 |
Description | HANDLE ALUMINUM MTG CTR 5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 8381-1032-A-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.750" (44.45mm) | |
Length - Center to Center | 5.000" (127.00mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.17000 | €21.17 |
| 5 | €18.47000 | €92.35 |
| 10 | €17.50700 | €175.07 |
| 25 | €16.38800 | €409.70 |
| 50 | €15.64320 | €782.16 |
| 100 | €14.97620 | €1,497.62 |
| 250 | €14.19896 | €3,549.74 |
| 500 | €13.68094 | €6,840.47 |
| Unit Price without VAT: | €21.17000 |
|---|---|
| Unit Price with VAT: | €25.82740 |