
8379-1032-A-24 | |
|---|---|
DigiKey Part Number | 1772-1154-ND |
Manufacturer | |
Manufacturer Product Number | 8379-1032-A-24 |
Description | HANDLE ALUMINUM MTG CTR 4.5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 8379-1032-A-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.750" (44.45mm) | |
Length - Center to Center | 4.500" (114.30mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.40000 | €23.40 |
| 5 | €20.43800 | €102.19 |
| 10 | €19.38100 | €193.81 |
| 25 | €18.15360 | €453.84 |
| 50 | €17.33720 | €866.86 |
| 100 | €16.60540 | €1,660.54 |
| 250 | €15.75288 | €3,938.22 |
| 500 | €15.18450 | €7,592.25 |
| Unit Price without VAT: | €23.40000 |
|---|---|
| Unit Price with VAT: | €28.54800 |