
8376-1032-A-24 | |
|---|---|
DigiKey Part Number | 1772-1101-ND |
Manufacturer | |
Manufacturer Product Number | 8376-1032-A-24 |
Description | HANDLE ALUMINUM MTG CTR 3" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 8376-1032-A-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.750" (44.45mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.83000 | €22.83 |
| 5 | €19.93400 | €99.67 |
| 10 | €18.90300 | €189.03 |
| 25 | €17.70360 | €442.59 |
| 50 | €16.90520 | €845.26 |
| 100 | €16.19000 | €1,619.00 |
| 250 | €15.35660 | €3,839.15 |
| 500 | €14.80098 | €7,400.49 |
| Unit Price without VAT: | €22.83000 |
|---|---|
| Unit Price with VAT: | €27.85260 |