
8366-1032-A-24 | |
|---|---|
DigiKey Part Number | 1772-1282-ND |
Manufacturer | |
Manufacturer Product Number | 8366-1032-A-24 |
Description | HANDLE ALUMINUM MTG CTR 2.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 8366-1032-A-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 2.500" (63.50mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.76000 | €12.76 |
| 5 | €11.07000 | €55.35 |
| 10 | €10.46600 | €104.66 |
| 25 | €9.76480 | €244.12 |
| 50 | €9.29840 | €464.92 |
| 100 | €8.88080 | €888.08 |
| 250 | €8.39452 | €2,098.63 |
| 500 | €8.07052 | €4,035.26 |
| 1,000 | €7.77988 | €7,779.88 |
| Unit Price without VAT: | €12.76000 |
|---|---|
| Unit Price with VAT: | €15.56720 |