Instrumentation Handle Aluminum Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8239-1032-A-24

DigiKey Part Number
1772-1036-ND
Manufacturer
Manufacturer Product Number
8239-1032-A-24
Description
HANDLE ALUMINUM MTG CTR 6"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
8239-1032-A-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
1.750" (44.45mm)
Length - Center to Center
6.000" (152.40mm)
Thread/Screw/Hole Size
#10-32
Material
Aluminum
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.52000€9.52
5€8.22200€41.11
10€7.76100€77.61
25€7.22680€180.67
50€6.87180€343.59
100€6.55410€655.41
250€6.18408€1,546.02
500€5.93764€2,968.82
1,000€5.71660€5,716.60
Manufacturers Standard Package
Unit Price without VAT:€9.52000
Unit Price with VAT:€11.61440