Instrumentation Handle Stainless Steel Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8216-1032-SS

DigiKey Part Number
1772-1348-ND
Manufacturer
Manufacturer Product Number
8216-1032-SS
Description
HANDLE S STEEL MTG CTR 4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Stainless Steel Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
8216-1032-SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
1.313" (33.35mm)
Length - Center to Center
4.000" (101.60mm)
Thread/Screw/Hole Size
#10-32
Material
Stainless Steel
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13€13.52538€175.83
Unit Price without VAT:€13.52538
Unit Price with VAT:€16.50096