Instrumentation Handle Aluminum Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8042-440-A-24

DigiKey Part Number
1772-2044-ND
Manufacturer
Manufacturer Product Number
8042-440-A-24
Description
HANDLE ALUMINUM MTG CTR 1.25"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
8042-440-A-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
1.000" (25.40mm)
Length - Center to Center
1.250" (31.75mm)
Thread/Screw/Hole Size
#4-40
Material
Aluminum
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.07000€6.07
5€5.21600€26.08
10€4.91200€49.12
25€4.56040€114.01
50€4.32700€216.35
100€4.11760€411.76
250€3.87432€968.58
500€3.71228€1,856.14
1,000€3.56701€3,567.01
Manufacturers Standard Package
Unit Price without VAT:€6.07000
Unit Price with VAT:€7.40540