
4515-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2844-ND |
Manufacturer | |
Manufacturer Product Number | 4515-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 28.58MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.125" (28.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.125" (28.58mm) | |
Length - Overall | 1.313" (33.34mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.52000 | €1.52 |
| 5 | €1.28600 | €6.43 |
| 10 | €1.20300 | €12.03 |
| 25 | €1.10600 | €27.65 |
| 50 | €1.04180 | €52.09 |
| 100 | €0.98460 | €98.46 |
| 250 | €0.91804 | €229.51 |
| 500 | €0.87384 | €436.92 |
| 1,000 | €0.83424 | €834.24 |
| Unit Price without VAT: | €1.52000 |
|---|---|
| Unit Price with VAT: | €1.85440 |