
3047-B-632-B-12 | |
|---|---|
DigiKey Part Number | 1772-1805-ND |
Manufacturer | |
Manufacturer Product Number | 3047-B-632-B-12 |
Description | ROUND STANDOFF #6-32 BRASS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 3047-B-632-B-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.355" (9.02mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 5 | €0.48200 | €2.41 |
| 10 | €0.44800 | €4.48 |
| 25 | €0.40960 | €10.24 |
| 50 | €0.38400 | €19.20 |
| 100 | €0.36090 | €36.09 |
| 250 | €0.33436 | €83.59 |
| 500 | €0.31668 | €158.34 |
| 1,000 | €0.30088 | €300.88 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.70760 |