Hex Standoff Threaded #4-40 Stainless Steel 0.563" (14.29mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2105-440-SS-20

DigiKey Part Number
1772-3865-ND
Manufacturer
Manufacturer Product Number
2105-440-SS-20
Description
HEX STANDOFF #4-40 SS 14.29MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.563" (14.29mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.563" (14.29mm)
Length - Overall
0.563" (14.29mm)
Features
-
Material
Plating
Passivated
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.13000€4.13
5€3.53200€17.66
10€3.32000€33.20
25€3.07400€76.85
50€2.91080€145.54
100€2.76480€276.48
250€2.59500€648.75
500€2.48204€1,241.02
1,000€2.38075€2,380.75
Manufacturers Standard Package
Unit Price without VAT:€4.13000
Unit Price with VAT:€5.03860