
1850-1032-AL | |
|---|---|
DigiKey Part Number | 1772-1850-1032-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1850-1032-AL |
Description | ROUND STANDOFF #10-32 ALUM 3" |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Aluminum 3.000" (76.20mm) 3" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) | |
Between Board Height | 3.000" (76.20mm) 3" | |
Length - Overall | 3.000" (76.20mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |