


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Values | 114 pcs - 6" (152.4mm) lengths | |
Diameter | 28 ea of 1/8", 24 ea of 3/16", 20 ea of 1/4", 16 ea of 3/8", 14 ea of 1/2", 12 ea of 3/4" | |
Color | Black | |
Shrinkage Ratio | 3 to 1 | |
Base Product Number |

