
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QCC5121 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €688.48000 | €688.48 |
| Unit Price without VAT: | €688.48000 |
|---|---|
| Unit Price with VAT: | €839.94560 |