
B39431B3760Z810 | |
|---|---|
DigiKey Part Number | 495-1672-2-ND - Tape & Reel (TR) 495-1672-1-ND - Cut Tape (CT) 495-1672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39431B3760Z810 |
Description | FILTER SAW 433.92MHZ 8-SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 433.92MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.9dB 360kHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 433.92MHz | |
Bandwidth | 360kHz | |
Insertion Loss | 1.9dB | |
Ratings | AEC-Q200 | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.86000 | €1.86 |
| 10 | €1.51700 | €15.17 |
| 25 | €1.39880 | €34.97 |
| 50 | €1.31580 | €65.79 |
| 100 | €1.23770 | €123.77 |
| 250 | €1.14152 | €285.38 |
| 500 | €1.07382 | €536.91 |
| 1,000 | €1.01010 | €1,010.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.91670 | €2,750.10 |
| 6,000 | €0.86219 | €5,173.14 |
| 9,000 | €0.83179 | €7,486.11 |
| Unit Price without VAT: | €1.86000 |
|---|---|
| Unit Price with VAT: | €2.26920 |