Blue 465nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP661-IB5

DigiKey Part Number
1516-QBLP661-IB5TR-ND - Tape & Reel (TR)
1516-QBLP661-IB5CT-ND - Cut Tape (CT)
1516-QBLP661-IB5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP661-IB5
Description
LED BLUE CLEAR 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP661-IB5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.25mm x 0.60mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
5mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.55mm L x 0.80mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,520
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.15900€1.59
100€0.11170€11.17
500€0.09006€45.03
1,000€0.08291€82.91
2,000€0.07681€153.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.07162€286.48
8,000€0.06721€537.68
12,000€0.06494€779.28
20,000€0.06238€1,247.60
28,000€0.06086€1,704.08
40,000€0.05937€2,374.80
100,000€0.05609€5,609.00
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.28060