
QT325S-27.120MAHJ-T | |
|---|---|
DigiKey Part Number | 4981-QT325S-27.120MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT325S-27.120MAHJ-TCT-ND - Cut Tape (CT) 4981-QT325S-27.120MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325S-27.120MAHJ-T |
Description | 3.2X2.5 30PPM @25C 30PPM (-40 TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.33100 | €3.31 |
| 25 | €0.31360 | €7.84 |
| 50 | €0.30060 | €15.03 |
| 100 | €0.28830 | €28.83 |
| 250 | €0.27268 | €68.17 |
| 500 | €0.26138 | €130.69 |
| 1,000 | €0.25057 | €250.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.23434 | €703.02 |
| 6,000 | €0.22465 | €1,347.90 |
| 9,000 | €0.21917 | €1,972.53 |
| 15,000 | €0.21246 | €3,186.90 |
| 21,000 | €0.20816 | €4,371.36 |
| 30,000 | €0.20369 | €6,110.70 |
| 36,000 | €0.20144 | €7,251.84 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.46360 |