
QPL1240SR | |
|---|---|
DigiKey Part Number | 2312-QPL1240SRTR-ND - Tape & Reel (TR) 2312-QPL1240SRCT-ND - Cut Tape (CT) 2312-QPL1240SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPL1240SR |
Description | 17DB GAIN, 5V, 290MA, SOIC-8, 5M |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1.218GHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 1.218GHz | |
P1dB | 27dBm | |
Gain | 17.9dB | |
Noise Figure | 2.6dB | |
RF Type | CATV | |
Voltage - Supply | 5V, 8V | |
Current - Supply | 330mA | |
Test Frequency | 50MHz ~ 1.218GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.49000 | €8.49 |
| 25 | €7.79480 | €194.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €6.36840 | €636.84 |
| Unit Price without VAT: | €8.49000 |
|---|---|
| Unit Price with VAT: | €10.35780 |
