RF Front End 2.412GHz ~ 2.484GHz WiFi 24-QFN (5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPF4257SB

DigiKey Part Number
2312-QPF4257SB-ND
Manufacturer
Manufacturer Product Number
QPF4257SB
Description
2.4 GHZ WI-FI 7 HIGH POWER FRONT
Customer Reference
Detailed Description
RF Front End 2.412GHz ~ 2.484GHz WiFi 24-QFN (5x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
RF Type
WiFi
Frequency
2.412GHz ~ 2.484GHz
Features
5V Supply Voltage
Grade
-
Qualification
-
Package / Case
24-QFN Exposed Pad
Supplier Device Package
24-QFN (5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.