
SPWH17FT | |
|---|---|
DigiKey Part Number | 553-SPWH17FT-ND |
Manufacturer | |
Manufacturer Product Number | SPWH17FT |
Description | ANTENNA 1-4 WAVE TUNABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight TNC Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 456MHz | |
Frequency Range | 400MHz ~ 512MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | TNC | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.000" (152.40mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | €21.01597 | €1,408.07 |
| Unit Price without VAT: | €21.01597 |
|---|---|
| Unit Price with VAT: | €25.63948 |