
SPDA242400 | |
|---|---|
DigiKey Part Number | 553-SPDA242400-ND |
Manufacturer | |
Manufacturer Product Number | SPDA242400 |
Description | DIPOLE - CENTER FED, 2400 - 2500 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMA Connector Mount |
Datasheet | Datasheet |
Category | Frequency Range 2.4GHz ~ 2.5GHz |
Manufacturer Pulse Electronics | Antenna Type Whip, Straight |
Packaging Bag | Number of Bands 1 |
Part Status Active | Termination SMA |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 6.000" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | €12.58087 | €1,446.80 |
| Unit Price without VAT: | €12.58087 |
|---|---|
| Unit Price with VAT: | €15.34866 |