Image for SB2400SMA6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB2400SMA6

DigiKey Part Number
553-SB2400SMA6-ND
Manufacturer
Manufacturer Product Number
SB2400SMA6
Description
ANTENNA 2.4-2.GHZ
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, LTE Blade SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Pulse Electronics
Return Loss
-10dB
Packaging
Bag
Gain
2.14dBi
Part Status
Active
Power - Max
3 W
RF Family/Standard
Cellular
Features
Cable - 1.8288m
Frequency Group
UHF (2GHz ~ 3GHz)
Termination
SMA
Frequency (Center/Band)
2.45GHz
Height (Max)
0.750" (19.05mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
4G, LTE
Antenna Type
Blade
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
47€33.70149€1,583.97
Unit Price without VAT:€33.70149
Unit Price with VAT:€41.11582