
RO8063/21704NF | |
|---|---|
DigiKey Part Number | 553-RO8063/21704NF-ND |
Manufacturer | |
Manufacturer Product Number | RO8063/21704NF |
Description | ANT DUAL BAND RADOME |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA EDGE, GPRS, GSM, HSDPA, UMTS Whip, Straight N Type Female Connector Mount |
Datasheet | Datasheet |
Category | VSWR 2.5 |
Manufacturer Pulse Electronics | Return Loss -8dB |
Packaging Bag | Gain 3dBi, 4.5dBi |
Part Status Active | Power - Max 20 W |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 883MHz, 1.94GHz | Mounting Type Connector Mount |
Frequency Range 806MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Height (Max) 13.343" (338.90mm) |
Antenna Type Whip, Straight | Applications EDGE, GPRS, GSM, HSDPA, UMTS |
Number of Bands 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | €124.67615 | €1,620.79 |
| Unit Price without VAT: | €124.67615 |
|---|---|
| Unit Price with VAT: | €152.10490 |