PE-92108 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: €0.00000
Datasheet
Image for PE-92108 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-92108

DigiKey Part Number
PE-92108-ND
Manufacturer
Manufacturer Product Number
PE-92108
Description
FIXED IND 67UH 3.6A 45 MOHM TH
Customer Reference
Detailed Description
67 µH Unshielded Toroidal Inductor 3.6 A 45mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
20 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
1.050" Dia x 0.550" W (26.67mm x 13.97mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes