PA4343.473ANLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CODACA
In Stock: 173
Unit Price: €1.29000
Datasheet
47 µH Shielded Molded Inductor 5.7 A 67mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4343.473ANLT

DigiKey Part Number
553-PA4343.473ANLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA4343.473ANLT
Description
FIXED IND 47UH 5.7A 67 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 µH Shielded Molded Inductor 5.7 A 67mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4343.473ANLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.8A
Shielding
Shielded
DC Resistance (DCR)
67mOhm Max
Q @ Freq
-
Frequency - Self Resonant
4MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.496" W (13.50mm x 12.60mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.83509€1,670.18
Unit Price without VAT:€0.83509
Unit Price with VAT:€1.01881