Direct

PA4330.471NLT | |
|---|---|
DigiKey Part Number | 553-2561-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4330.471NLT |
Description | FIXED IND 470NH 3.1A 49 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.1 A 49mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4330.471NLT Models |
Category | Current - Saturation (Isat) 3.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 49mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 102MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.087" L x 0.071" W (2.20mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAKK2016TR47M | Taiyo Yuden | 271 | 587-MAKK2016TR47MCT-ND | €0.13000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | €0.21858 | €1,311.48 |
| Unit Price without VAT: | €0.21858 |
|---|---|
| Unit Price with VAT: | €0.26667 |
