Image for KD3FREQHQ2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KD3FREQHQ2

DigiKey Part Number
553-KD3FREQHQ2-ND
Manufacturer
Manufacturer Product Number
KD3FREQHQ2
Description
ANT HELIC 1-4 W SPEC FREQ 142-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA DCS, ISM, GSM, PCS Helical TNC Male Connector Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
145.5MHz
Frequency Range
142MHz ~ 149MHz
Antenna Type
Helical
Number of Bands
1
VSWR
2
Return Loss
-10dB
Gain
-
Features
-
Termination
TNC Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
9.500" (241.30mm)
Applications
DCS, ISM, GSM, PCS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
47€31.04106€1,458.93
Unit Price without VAT:€31.04106
Unit Price with VAT:€37.87009