



JD0-0011NL | |
|---|---|
DigiKey Part Number | JD0-0011NL-ND |
Manufacturer | |
Manufacturer Product Number | JD0-0011NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JD0-0011NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.663" (16.85mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.41000 | €3.41 |
| 10 | €2.89200 | €28.92 |
| 25 | €2.71080 | €67.77 |
| 50 | €2.58120 | €129.06 |
| 100 | €2.45790 | €245.79 |
| 250 | €2.30404 | €576.01 |
| 450 | €2.21044 | €994.70 |
| 950 | €2.09699 | €1,992.14 |
| 2,400 | €1.96438 | €4,714.51 |
| Unit Price without VAT: | €3.41000 |
|---|---|
| Unit Price with VAT: | €4.16020 |

